


0936011011 | |
|---|---|
DigiKey Part Number | 0936011011-ND |
Manufacturer | |
Manufacturer Product Number | 0936011011 |
Description | 6B STD HOOD 1LEV-RIGHT LC S/E PG |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 6B |
Manufacturer Molex | Lock Location Locking Clip (1) on Hood |
Series | Thread Size M20 |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 31,73400 € | 158,67 € |
| Unit Price without VAT: | 31,73400 € |
|---|---|
| Unit Price with VAT: | 37,76346 € |

