


0936010998 | |
|---|---|
DigiKey Part Number | 0936010998-ND |
Manufacturer | |
Manufacturer Product Number | 0936010998 |
Description | CONN BASE W/CVR SIDE SZ6B M40 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M40 |
Manufacturer Molex | Size / Dimension 3.287" L x 2.244" W x 2.874" H (83.50mm x 57.00mm x 73.00mm) |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 62,16600 € | 310,83 € |
| Unit Price without VAT: | 62,16600 € |
|---|---|
| Unit Price with VAT: | 73,97754 € |

