Similar



0936010996 | |
|---|---|
DigiKey Part Number | 0936010996-ND |
Manufacturer | |
Manufacturer Product Number | 0936010996 |
Description | CONN BASE W/CVR SIDE SZ6B M32 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M32 |
Manufacturer Molex | Size / Dimension 3.287" L x 2.244" W x 2.874" H (83.50mm x 57.00mm x 73.00mm) |
Series | Features Cover, Feed Through |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300060297 | HARTING | 6 | 1195-5348-ND | 50,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 88,92400 € | 444,62 € |
| Unit Price without VAT: | 88,92400 € |
|---|---|
| Unit Price with VAT: | 105,81956 € |


