


0936010984 | |
|---|---|
DigiKey Part Number | 0936010984-ND |
Manufacturer | |
Manufacturer Product Number | 0936010984 |
Description | 6B STD SURF.HOUS AUT.COV 1LEV HC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual PG21 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer Molex | Size / Dimension 3.287" L x 2.244" W x 2.874" H (83.50mm x 57.00mm x 73.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 204,08800 € | 1.020,44 € |
| Unit Price without VAT: | 204,08800 € |
|---|---|
| Unit Price with VAT: | 242,86472 € |

