


0936010969 | |
|---|---|
DigiKey Part Number | 0936010969-ND |
Manufacturer | |
Manufacturer Product Number | 0936010969 |
Description | 6B STD SURF.HOUS. AUT.COV 1LEV P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.287" L x 2.244" W x 2.087" H (83.50mm x 57.00mm x 53.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 143,55800 € | 1.435,58 € |
| Unit Price without VAT: | 143,55800 € |
|---|---|
| Unit Price with VAT: | 170,83402 € |

