Base - Box Mount Connector Side Entry PG29 6B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG29 6B IP66 - Dust Tight, Water Resistant
Molex - Sealed Connectors

0936010964

DigiKey Part Number
0936010964-ND
Manufacturer
Manufacturer Product Number
0936010964
Description
CONN BASE SIDE ENTRY SZ6B PG29
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 6B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG29
Size / Dimension
3.287" L x 2.244" W x 3.110" H (83.50mm x 57.00mm x 79.00mm)
Housing Color
-
Features
Feed Through
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
549,59800 €247,99 €
Manufacturers Standard Package
Unit Price without VAT:49,59800 €
Unit Price with VAT:59,02162 €