Hood Connector Top Entry PG16 6B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG16 6B IP66 - Dust Tight, Water Resistant
Molex - Sealed Connectors

0936010943

DigiKey Part Number
0936010943-ND
Manufacturer
Manufacturer Product Number
0936010943
Description
6B STD HOOD 1LEV LC T/E PG16
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 6B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
6B
Manufacturer
Molex
Lock Location
Locking Clip (1) on Hood
Series
Thread Size
PG16
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Top Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
536,89200 €184,46 €
Manufacturers Standard Package
Unit Price without VAT:36,89200 €
Unit Price with VAT:43,90148 €