


0936010942 | |
|---|---|
DigiKey Part Number | 0936010942-ND |
Manufacturer | |
Manufacturer Product Number | 0936010942 |
Description | 6B STD HOOD 1LEV LC T/E PG13.5 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG13.5 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 34,83200 € | 174,16 € |
| Unit Price without VAT: | 34,83200 € |
|---|---|
| Unit Price with VAT: | 41,45008 € |

