


Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Molex | Thread Size PG16 |
Series | Size / Dimension 2.362" L x 1.713" W x 2.323" H (60.00mm x 43.50mm x 59.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,19500 € | 401,95 € |
| Unit Price without VAT: | 40,19500 € |
|---|---|
| Unit Price with VAT: | 47,83205 € |


