




0936010907 | |
|---|---|
DigiKey Part Number | WM21263-ND |
Manufacturer | |
Manufacturer Product Number | 0936010907 |
Description | CONN HOOD TOP ENTRY SZ6B PG13.5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG13.5 | |
Size / Dimension | 2.362" L x 1.713" W x 2.323" H (60.00mm x 43.50mm x 59.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,95400 € | 359,54 € |
| Unit Price without VAT: | 35,95400 € |
|---|---|
| Unit Price with VAT: | 42,78526 € |


