


0936010902 | |
|---|---|
DigiKey Part Number | 0936010902-ND |
Manufacturer | |
Manufacturer Product Number | 0936010902 |
Description | 6B HE HOOD 2PGS LC T/E PG13.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG13.5 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,46170 € | 19.730,85 € |
| Unit Price without VAT: | 39,46170 € |
|---|---|
| Unit Price with VAT: | 46,95942 € |

