


0936010859 | |
|---|---|
DigiKey Part Number | 0936010859-ND |
Manufacturer | |
Manufacturer Product Number | 0936010859 |
Description | 6B STD HOOD 2PGS HC T/E M25 FIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Size / Dimension 2.362" L x 1.713" W x 2.953" H (60.00mm x 43.50mm x 75.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 39,51800 € | 197,59 € |
| Unit Price without VAT: | 39,51800 € |
|---|---|
| Unit Price with VAT: | 47,02642 € |

