


0936010829 | |
|---|---|
DigiKey Part Number | 0936010829-ND |
Manufacturer | |
Manufacturer Product Number | 0936010829 |
Description | 6B HE SURF.HOUS. 1LEV M20 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 82,77142 € | 41.385,71 € |
| Unit Price without VAT: | 82,77142 € |
|---|---|
| Unit Price with VAT: | 98,49799 € |

