


0936010739 | |
|---|---|
DigiKey Part Number | 0936010739-ND |
Manufacturer | |
Manufacturer Product Number | 0936010739 |
Description | 6B HPHE BULK.HOUS. SCRW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry 6B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 5.236" L x 2.283" W x 1.142" H (133.00mm x 58.00mm x 29.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc Alloy | |
Housing Finish | Epoxy Powder Paint | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,71132 € | 13.855,66 € |
| Unit Price without VAT: | 27,71132 € |
|---|---|
| Unit Price with VAT: | 32,97647 € |

