Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
Molex - Sealed Connectors

0936010719

DigiKey Part Number
0936010719-ND
Manufacturer
Manufacturer Product Number
0936010719
Description
3A STD MET. COVER 1LEV FOR MALE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover with Retaining Cord
For Use With/Related Products
GWconnect 3A Housings
Specifications
Locking Clip (1)
Ratings
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5011,23920 €561,96 €
Manufacturers Standard Package
Unit Price without VAT:11,23920 €
Unit Price with VAT:13,37465 €