Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
Molex - Sealed Connectors

0936010713

DigiKey Part Number
0936010713-ND
Manufacturer
Manufacturer Product Number
0936010713
Description
3A STD NYL COVER W/GKT 1LEV F/ F
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover with Retaining Cord
Manufacturer
Molex
For Use With/Related Products
GWconnect 3A Housings
Series
Specifications
Locking Clip (1)
Packaging
Bulk
Ratings
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
508,55060 €427,53 €
Manufacturers Standard Package
Unit Price without VAT:8,55060 €
Unit Price with VAT:10,17521 €