


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | GWconnect 3A Housings | |
Specifications | Gray | |
Ratings | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,75100 € | 17,51 € |
| 25 | 1,64120 € | 41,03 € |
| 50 | 1,56260 € | 78,13 € |
| 100 | 1,48800 € | 148,80 € |
| 250 | 1,39484 € | 348,71 € |
| 500 | 1,32826 € | 664,13 € |
| 1.000 | 1,26488 € | 1.264,88 € |
| 2.500 | 1,18576 € | 2.964,40 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

