


0936010695 | |
|---|---|
DigiKey Part Number | 0936010695-ND |
Manufacturer | |
Manufacturer Product Number | 0936010695 |
Description | 3A STD MET. HOOD 1LEVSS T/E M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Molex | Thread Size M20 |
Series | Size / Dimension 0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 14,66267 € | 439,88 € |
| Unit Price without VAT: | 14,66267 € |
|---|---|
| Unit Price with VAT: | 17,44858 € |

