Molex - Sealed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010694

DigiKey Part Number
0936010694-ND
Manufacturer
Manufacturer Product Number
0936010694
Description
3A EMC MET. HOOD 1LEV T/E M20
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 3A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
3A
Manufacturer
Molex
Lock Location
Locking Clip (1) on Hood
Series
Thread Size
M20
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum
Connector Type
Hood
Base Product Number
Style
Top Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3012,61600 €378,48 €
Manufacturers Standard Package
Unit Price without VAT:12,61600 €
Unit Price with VAT:15,01304 €