


0936010679 | |
|---|---|
DigiKey Part Number | 0936010679-ND |
Manufacturer | |
Manufacturer Product Number | 0936010679 |
Description | 3A STD MET. BULK.HOUS. 1LEVSS S/ |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 16,84467 € | 505,34 € |
| Unit Price without VAT: | 16,84467 € |
|---|---|
| Unit Price with VAT: | 20,04516 € |

