
0936010678 | |
|---|---|
DigiKey Part Number | 0936010678-ND |
Manufacturer | |
Manufacturer Product Number | 0936010678 |
Description | 3A EMC MET. BULK.HOUS. 1LEV S/E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 3A |
Manufacturer Molex | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M20 |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum |
Connector Type Base - Panel Mount 90° | Base Product Number |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 13,48467 € | 404,54 € |
| Unit Price without VAT: | 13,48467 € |
|---|---|
| Unit Price with VAT: | 16,04676 € |

