


0936010677 | |
|---|---|
DigiKey Part Number | 0936010677-ND |
Manufacturer | |
Manufacturer Product Number | 0936010677 |
Description | 3A HE MET. BULK.HOUS. 1LEV S/E M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 40,50300 € | 1.215,09 € |
| Unit Price without VAT: | 40,50300 € |
|---|---|
| Unit Price with VAT: | 48,19857 € |

