


0936010675 | |
|---|---|
DigiKey Part Number | 0936010675-ND |
Manufacturer | |
Manufacturer Product Number | 0936010675 |
Description | 3A STD BULK.HOUS. 1LEV S/E M20 B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 3A |
Manufacturer Molex | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M20 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Panel Mount 90° | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3,81667 € | 114,50 € |
| Unit Price without VAT: | 3,81667 € |
|---|---|
| Unit Price with VAT: | 4,54184 € |

