
0936010672 | |
|---|---|
DigiKey Part Number | 0936010672-ND |
Manufacturer | |
Manufacturer Product Number | 0936010672 |
Description | 3A HE MET. HOOD W/GKT 2PGS S/E P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG11 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.043" L x 1.043" W x 1.969" H (26.50mm x 26.50mm x 50.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 9,83300 € | 294,99 € |
| Unit Price without VAT: | 9,83300 € |
|---|---|
| Unit Price with VAT: | 11,70127 € |

