
0936010669 | |
|---|---|
DigiKey Part Number | 0936010669-ND |
Manufacturer | |
Manufacturer Product Number | 0936010669 |
Description | 3A HE MET. HOOD W/GKT 2PGS S/E M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Size / Dimension 1.043" L x 1.043" W x 1.969" H (26.50mm x 26.50mm x 50.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 9,71067 € | 291,32 € |
| Unit Price without VAT: | 9,71067 € |
|---|---|
| Unit Price with VAT: | 11,55570 € |

