


0936010648 | |
|---|---|
DigiKey Part Number | 0936010648-ND |
Manufacturer | |
Manufacturer Product Number | 0936010648 |
Description | 3A STD NYL HOOD W/GKT 2PGS T/E M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Size / Dimension 1.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polyamide (PA), Nylon |
Style Top Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3,71967 € | 111,59 € |
| Unit Price without VAT: | 3,71967 € |
|---|---|
| Unit Price with VAT: | 4,42641 € |

