
0936010646 | |
|---|---|
DigiKey Part Number | 0936010646-ND |
Manufacturer | |
Manufacturer Product Number | 0936010646 |
Description | 3A EMC MET. HOOD 1LEV T/E PG11 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 3A |
Manufacturer Molex | Lock Location Locking Clip (1) on Hood |
Series | Thread Size PG11 |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum |
Connector Type Hood | Base Product Number |
Style Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 12,54233 € | 376,27 € |
| Unit Price without VAT: | 12,54233 € |
|---|---|
| Unit Price with VAT: | 14,92537 € |

