


Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Molex | Thread Size PG11 |
Series | Size / Dimension 0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 33,52367 € | 1.005,71 € |
| Unit Price without VAT: | 33,52367 € |
|---|---|
| Unit Price with VAT: | 39,89317 € |

