Hood - 90° Connector Side Entry PG11 3A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - 90° Connector Side Entry PG11 3A IP66 - Dust Tight, Water Resistant
0936010638
0936010638
Molex - Sealed Connectors

0936010638

DigiKey Part Number
WM21250-ND
Manufacturer
Manufacturer Product Number
0936010638
Description
3A STD NYL HOOD 2PGS S/E PG11 BK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry PG11 3A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Hood
Manufacturer
Molex
Thread Size
PG11
Series
Size / Dimension
1.047" L x 1.047" W x 1.969" H (26.60mm x 26.60mm x 50.00mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Connector Type
Hood - 90°
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Side Entry
Base Product Number
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,53000 €4,53 €
103,85200 €38,52 €
303,56400 €106,92 €
603,39367 €203,62 €
1203,23158 €387,79 €
2703,05196 €824,03 €
5102,91806 €1.488,21 €
1.0202,77887 €2.834,45 €
2.5202,60728 €6.570,35 €
Manufacturers Standard Package
Unit Price without VAT:4,53000 €
Unit Price with VAT:5,39070 €