Molex - Sealed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010636

DigiKey Part Number
0936010636-ND
Manufacturer
Manufacturer Product Number
0936010636
Description
3A EMC MET. HOOD 2PGS T/E PG11
Customer Reference
Detailed Description
Hood Connector Top Entry PG11 3A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
3A
Manufacturer
Molex
Lock Location
Locking Clip (1) on Base Bottom
Series
Thread Size
PG11
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Discontinued at DigiKey
Housing Material
Aluminum
Connector Type
Hood
Base Product Number
Style
Top Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.