


0936010625 | |
|---|---|
DigiKey Part Number | 0936010625-ND |
Manufacturer | |
Manufacturer Product Number | 0936010625 |
Description | 3A STD MET. BULK.HOUS. 1LEVSS S/ |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 3A |
Manufacturer Molex | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 12,87767 € | 386,33 € |
| Unit Price without VAT: | 12,87767 € |
|---|---|
| Unit Price with VAT: | 15,32443 € |

