
0936010624 | |
|---|---|
DigiKey Part Number | 0936010624-ND |
Manufacturer | |
Manufacturer Product Number | 0936010624 |
Description | 3A EMC MET. BULK.HOUS. 1LEV S/E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Style Side Entry |
Manufacturer Molex | Size 3A |
Series | Lock Location Locking Clip (1) on Base Bottom |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum |
Connector Type Base - Panel Mount 90° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 11,93933 € | 358,18 € |
| Unit Price without VAT: | 11,93933 € |
|---|---|
| Unit Price with VAT: | 14,20780 € |

