
0936010618 | |
|---|---|
DigiKey Part Number | 0936010618-ND |
Manufacturer | |
Manufacturer Product Number | 0936010618 |
Description | 3A EMC MET. BULK.HOUS. 1LEV T/E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Style Top Entry |
Manufacturer Molex | Size 3A |
Series | Lock Location Locking Clip (1) on Base Bottom |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum |
Connector Type Base - Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 12,14867 € | 364,46 € |
| Unit Price without VAT: | 12,14867 € |
|---|---|
| Unit Price with VAT: | 14,45692 € |

