


0936010617 | |
|---|---|
DigiKey Part Number | 0936010617-ND |
Manufacturer | |
Manufacturer Product Number | 0936010617 |
Description | 3A HE MET. BULK.HOUS. 1LEV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Size / Dimension 1.665" L x 1.193" W x 0.972" H (42.30mm x 30.30mm x 24.70mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 36,16367 € | 1.084,91 € |
| Unit Price without VAT: | 36,16367 € |
|---|---|
| Unit Price with VAT: | 43,03477 € |

