
0936010588 | |
|---|---|
DigiKey Part Number | 0936010588-ND |
Manufacturer | |
Manufacturer Product Number | 0936010588 |
Description | 3A HPHE ADT BULK.HOUS. SCRW S/E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG13.5 3A IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size PG13.5 |
Series | Size / Dimension 1.787" L x 1.083" W x 1.614" H (45.40mm x 27.50mm x 41.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Panel Mount 90° | Housing Material Zinc Alloy |
Style Side Entry | Housing Finish Epoxy Powder Paint |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,79200 € | 267,92 € |
| Unit Price without VAT: | 26,79200 € |
|---|---|
| Unit Price with VAT: | 31,88248 € |

