


0936010584 | |
|---|---|
DigiKey Part Number | 0936010584-ND |
Manufacturer | |
Manufacturer Product Number | 0936010584 |
Description | 3A HPHE BULK.HOUS. SCRW S/E PG13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG13.5 3A IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size PG13.5 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc Alloy |
Connector Type Base - Panel Mount 90° | Housing Finish Epoxy Powder Paint |
Style Side Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,10876 € | 18.554,38 € |
| Unit Price without VAT: | 37,10876 € |
|---|---|
| Unit Price with VAT: | 44,15942 € |

