


0936010578 | |
|---|---|
DigiKey Part Number | 0936010578-ND |
Manufacturer | |
Manufacturer Product Number | 0936010578 |
Description | 3A HPHE BULK.HOUS. SCRW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry 3A IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 3A |
Manufacturer Molex | Lock Location Screw Locks on Hood |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc Alloy |
Connector Type Base - Panel Mount | Housing Finish Epoxy Powder Paint |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,64050 € | 10.320,25 € |
| Unit Price without VAT: | 20,64050 € |
|---|---|
| Unit Price with VAT: | 24,56220 € |

