


Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size M20 |
Series | Size / Dimension 1.787" L x 1.268" W x 2.161" H (45.40mm x 32.20mm x 54.90mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Housing Material Zinc Alloy |
Connector Type Hood | Housing Finish Epoxy Powder Paint |
Style Top Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,54380 € | 17.771,90 € |
| Unit Price without VAT: | 35,54380 € |
|---|---|
| Unit Price with VAT: | 42,29712 € |

