




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 20 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,70300 € | 67,03 € |
| 30 | 6,20267 € | 186,08 € |
| 50 | 5,98300 € | 299,15 € |
| 100 | 5,69760 € | 569,76 € |
| 250 | 5,34112 € | 1.335,28 € |
| 500 | 5,08648 € | 2.543,24 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

