Female Module without Contacts Gray 20 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Gray 20 Position Crimp
0936010560
0936010560
Molex - Sealed Connectors

0936010560

DigiKey Part Number
WM21242-ND
Manufacturer
Manufacturer Product Number
0936010560
Description
S-M 16/20 F INS CRP 20P 16A 400V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 20 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Molex
Voltage Rating
400V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,88400 €128,84 €
Manufacturers Standard Package
Unit Price without VAT:12,88400 €
Unit Price with VAT:15,33196 €