1 Module Non-Gendered Heavy Duty Mounting Frame Size 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Module Non-Gendered Heavy Duty Mounting Frame Size 10A
Molex - Sealed Connectors

0936010553

DigiKey Part Number
0936010553-ND
Manufacturer
Manufacturer Product Number
0936010553
Description
FRAME FOR 1 MODULE SIZE 10A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Module Non-Gendered Heavy Duty Mounting Frame Size 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Modules
1
Gender
Non-Gendered
Size
10A
Frame Type
Mounting Frame
Material
Zinc Die Cast
Color
-
Operating Temperature
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1014,30100 €143,01 €
Manufacturers Standard Package
Unit Price without VAT:14,30100 €
Unit Price with VAT:17,01819 €