Female Module, D-Sub Gray 9 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module, D-Sub Gray 9 Position Crimp
Molex - Sealed Connectors

0936010549

DigiKey Part Number
0936010549-ND
Manufacturer
Manufacturer Product Number
0936010549
Description
S-M D/9 F INS W/O D-SUB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Female Module, D-Sub Gray 9 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
Molex
Number of Positions
9
Series
Termination Style
Crimp
Packaging
Bulk
Color
Gray
Part Status
Active
Base Product Number
Connector Type
Module, D-Sub
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
109,51800 €95,18 €
Manufacturers Standard Package
Unit Price without VAT:9,51800 €
Unit Price with VAT:11,32642 €