


Category | Termination Style Crimp |
Manufacturer Molex | Voltage Rating 50V |
Series | Current Rating (Amps) 5A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module, D-Sub | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 9+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 54,68359 € | 54.683,59 € |
| Unit Price without VAT: | 54,68359 € |
|---|---|
| Unit Price with VAT: | 65,07347 € |

