


Category | Termination Style Crimp |
Manufacturer Molex | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 8+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,54100 € | 65,41 € |
| Unit Price without VAT: | 6,54100 € |
|---|---|
| Unit Price with VAT: | 7,78379 € |

