


Category | Voltage Rating 400V |
Manufacturer Molex | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 5+Ground | Material Flammability Rating UL94 V-0 |
Termination Style Tension Clamp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 72,24830 € | 72.248,30 € |
| Unit Price without VAT: | 72,24830 € |
|---|---|
| Unit Price with VAT: | 85,97548 € |

