Male Insert without Contacts 4+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts 4+Ground Position Crimp
0936010532
0936010532
Molex - Sealed Connectors

0936010532

DigiKey Part Number
WM21239-ND
Manufacturer
Manufacturer Product Number
0936010532
Description
S-M CX/4 M CONN 4P+SHLD 10A
Customer Reference
Detailed Description
Male Insert without Contacts 4+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Molex
Voltage Rating
50V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Housing Material
Polycarbonate (PC)
Connector Type
Insert without Contacts
Material Flammability Rating
UL94 V-0
Gender
Male
Base Product Number
Number of Positions
4+Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,91000 €24,91 €
Manufacturers Standard Package
Unit Price without VAT:24,91000 €
Unit Price with VAT:29,64290 €