


Category | Number of Positions 2 |
Manufacturer Molex | Termination Style Crimp |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module, Bus | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,46400 € | 414,64 € |
| Unit Price without VAT: | 41,46400 € |
|---|---|
| Unit Price with VAT: | 49,34216 € |

