


Category | Termination Style Crimp |
Manufacturer Molex | Voltage Rating 1000V |
Series | Current Rating (Amps) 100A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 2+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,67600 € | 436,76 € |
| Unit Price without VAT: | 43,67600 € |
|---|---|
| Unit Price with VAT: | 51,97444 € |

