Female Insert without Contacts Silver 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts Silver 1 Position Crimp
Molex - Sealed Connectors

0936010499

DigiKey Part Number
0936010499-ND
Manufacturer
Manufacturer Product Number
0936010499
Description
S-M CX/75 F CONN 1P+SHLD 75 OHM
Customer Reference
Detailed Description
Female Insert without Contacts Silver 1 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
50V
Manufacturer
Molex
Current Rating (Amps)
10A
Series
Contact Type
Coax
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Color
Silver
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
1
Base Product Number
Termination Style
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.