Male Module, Bus Gray 2+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module, Bus Gray 2+Ground Position Crimp
Molex - Sealed Connectors

0936010498

DigiKey Part Number
0936010498-ND
Manufacturer
Manufacturer Product Number
0936010498
Description
3A S-CX INS ADT F/NO.2 POWER MA
Customer Reference
Detailed Description
Male Module, Bus Gray 2+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Molex
Voltage Rating
50V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Color
Gray
Connector Type
Module, Bus
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
2+Ground
Base Product Number
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.